
Highlights & Details
- Power= 37.5 W
- Total luminous flux= 6000 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Switch-on time 0.136 ms
- Suitable for frequent switching on and off: Yes
- Product type
LED wet room light
- Operating voltage
220 V DC/AC
240 V DC/AC
- Bulb type
LED (monochrome)
- Length
1515 mm
37.5 W
- Height
76 mm
- Width
80 mm
6500 K
- Colour
Daylight white
- Total luminous flux
6000 lm
- Light features
Suitable for wall mounting
Ceiling mount option
Usable as a pendant light
Incl. ballast
Direct light emission
Selectable luminous flux
IP66
IK08
- Factory colour
Grey
- Material
Polycarbonate (PC)
- Weight
1.550 kg
- Dim
(L x W x H) 1515 x 80 x 76 mm
n.rel.
- Radiation angle
110°
- Colour rendering index
>80
- Light bulb included
Yes
- Colour temperature range
6500 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3805371 Philips WT120C G3 35_43_51_60S/865 PSU L1500 LED wet room light LED (monochrome) 37.5 W Daylight white Grey
User & Safety Instructions
User & Safety Instructions 3805371 Philips WT120C G3 35_43_51_60S/865 PSU L1500 LED wet room light LED (monochrome) 37.5 W Daylight white Grey
Description
This text is machine translated.



















