1/10
LED wet room light
220 V DC/AC
240 V DC/AC
LED (monochrome)
1515 mm
75 W
76 mm
80 mm
4000 K
Neutral white
12000 lm
Suitable for wall mounting
Ceiling mount option
Usable as a pendant light
Incl. ballast
Direct light emission
Selectable luminous flux
IP66
IK08
Grey
Polycarbonate (PC)
1.600 kg
(L x W x H) 1515 x 80 x 76 mm
n.rel.
110°
>80
Yes
4000 K
not relevant
Datasheet 3805378 Philips WT120C G3 69_86_100_120S/840 PSU L1500 LED wet room light LED (monochrome) 75 W Neutral white Grey
User & Safety Instructions 3805378 Philips WT120C G3 69_86_100_120S/840 PSU L1500 LED wet room light LED (monochrome) 75 W Neutral white Grey