• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips WT120C G3 80S/840 UE PSD L1200 LED wet room light LED (monochrome) 44 W Neutral white Grey

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 44 W
  • Total luminous flux= 8200 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Switch-on time 0.214 ms
  • Suitable for frequent switching on and off: Yes
Product type

LED wet room light

Operating voltage

220 V DC/AC

240 V DC/AC

Bulb type

LED (monochrome)

Length

1215 mm

44 W

Height

76 mm

Width

80 mm

4000 K

Colour

Neutral white

Total luminous flux

8200 lm

Light features

Suitable for wall mounting

Ceiling mount option

Usable as a pendant light

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

IP66

IK08

Factory colour

Grey

Material

Polycarbonate (PC)

Weight

1.370 kg

Dim

(L x W x H) 1215 x 80 x 76 mm

n.rel.

Radiation angle

110°

Colour rendering index

>80

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3805379 Philips WT120C G3 80S/840 UE PSD L1200 LED wet room light LED (monochrome) 44 W Neutral white Grey

User & Safety Instructions

User & Safety Instructions 3805379 Philips WT120C G3 80S/840 UE PSD L1200 LED wet room light LED (monochrome) 44 W Neutral white Grey

Description

L1200 mm, polycarbonate, gray, power supply with DALI interface, 8200 lm, 44 W, 186 lm/W, 4000 K, (0.38, 0.37) SDCM<3, symmetric, clear, polycarbonate, IP66 | Protection against dust ingress, splash water protected, IK08 | 6 J, protection class I, quick plug connector, 5-pole, DC operated central emergency lighting, Emergency lighting ready for use (by compatible battery kit accessories)

This text is machine translated.

What kind of Wet Room Lighting are you looking for?