
Highlights & Details
- Power= 43.5 W
- Total luminous flux= 7000 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Switch-on time 0.274 ms
- Suitable for frequent switching on and off: No.
- Product type
LED light tube
- Operating voltage
220 V AC
240 V AC
- Bulb type
LED (monochrome)
- Length
1610 mm
43.5 W
- Height
79 mm
4000 K
- Colour
Neutral white
- Total luminous flux
7000 lm
- Light features
Suitable for wall mounting
Ceiling mount option
Usable as a pendant light
Incl. ballast
Direct light emission
IP67
IK06
- Factory colour
White
- Material
Plastic
- Weight
1.560 kg
- Dim
(Ø x H) 79 mm x 79 mm
n.rel.
- Radiation angle
120°
- Colour rendering index
>80
- Light bulb included
Yes
- Colour temperature range
4000 K
- (Ø)
79 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3805390 Philips WT210C G2 LED70S/840 PSU TW1 PMMA L1500 LED light tube LED (monochrome) 43.5 W Neutral white White
User & Safety Instructions
User & Safety Instructions 3805390 Philips WT210C G2 LED70S/840 PSU TW1 PMMA L1500 LED light tube LED (monochrome) 43.5 W Neutral white White
Description
This text is machine translated.
















