• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips WT210C G2 LED70S/840 WIA TW1 PMMA L1500 LED light tube LED (monochrome) 43.5 W Neutral white White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 43.5 W
  • Total luminous flux= 7000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Switch-on time 0.23 ms
  • Suitable for frequent switching on and off: No.
Product type

LED light tube

Operating voltage

220 V AC

240 V AC

Bulb type

LED (monochrome)

Length

1610 mm

43.5 W

Height

79 mm

4000 K

Colour

Neutral white

Total luminous flux

7000 lm

Light features

Suitable for wall mounting

Ceiling mount option

Usable as a pendant light

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

IP67

IK06

Factory colour

White

Material

Plastic

Weight

1.560 kg

Dim

(Ø x H) 79 mm x 79 mm

n.rel.

Radiation angle

120°

Colour rendering index

>80

Light bulb included

Yes

Colour temperature range

4000 K

(Ø)

79 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3805392 Philips WT210C G2 LED70S/840 WIA TW1 PMMA L1500 LED light tube LED (monochrome) 43.5 W Neutral white White

User & Safety Instructions

User & Safety Instructions 3805392 Philips WT210C G2 LED70S/840 WIA TW1 PMMA L1500 LED light tube LED (monochrome) 43.5 W Neutral white White

Description

L1500 mm, plastic, white, Wireless Interact System Ready operating device, 7000 lm, 43.5 W, 161 lm/W, 4000 K, (0.38, 0.38) SDCM<3, radiation angle (120°), oval reflector, opal, Polymethylmethacrylate, IP67 | Protection against dust ingress, waterproof, IK06 | 1 J, protection class I, connector, 3-pin

This text is machine translated.

What kind of Wet Room Lighting are you looking for?