• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips ZBP333CFRML360W360WH 99768000 Recess bracket

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 92 mm
  • Width 413 mm
  • Material: Steel
  • Colour: white
  • Length: 413 mm
  • Transparent: No.
  • Type of accessories/spare parts: Mounting kit
  • Accessories: No.
  • Spare part: No.
Product type

Recess bracket

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552759 Philips ZBP333CFRML360W360WH 99768000 Recess bracket

Description

The latest generation of the MINI 300 family is optimized for use in roofing of gas stations and buildings as well as industrial rooms with low ceiling heights. Existing installations can also be retrofitted extremely efficiently and thus energy-saving potentials can be realized. Further advantages are the outstanding light quality, effective heat management and a very long life. Thanks to their low maintenance, installation and energy costs the Mini 300 LED Gen3 pays off in a very short time. A combination of motion detector and daylight sensor, as well as an individually adjustable timer, opens up further energy-saving potential. The Mini 300 LED gen3 light control offers users extensive possibilities. The settings of the lamp can be adjusted from the floor via a smartphone or tablet via APP, so that working height is not needed. The combination of latest LED-technology and intelligent control make the mini 300 LED gen3 an extremely efficient and flexible lighting solution.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?