• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phocos CXNup 20 Charge controller PWM 12 V, 24 V 20 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar charge regulator Phocos CXNup 20

  • Backlit LCD display
  • 12/24 V automatic detection
  • USB charging port

Technical specifications

Product type

Charge controller

Nominal voltage

12 V

24 V

Charging current (max.)

20 A

Control type

PWM

Dim

(W x H x D) 101 x 103 x 32 mm

Weight

0.18 kg

Current load

20 A

Module load (max.)

20 A

Width

101 mm

Height

103 mm

Depth

32 mm

Documents & Downloads

Datasheet

Datasheet 2178371 Phocos CXNup 20 Charge controller PWM 12 V, 24 V 20 A

User & Safety Instructions

User & Safety Instructions 2178371 Phocos CXNup 20 Charge controller PWM 12 V, 24 V 20 A

Description

The CXNup series is an innovative loader controller family and is suitable for a variety of applications. The CXNup has an intuitive user interface and stores up to two (2) years of valuable system performance data that can be accessed via the LCD and PhocosLink software. Real-time battery voltage, charge state (%), charge/load current and system status are clearly displayed on the large backlit LCD. Selectable
Acoustic battery alarms and programmable road lighting settings are also standard.


This text is machine translated.

Features

  • USB charging port • Data logging information can be exported • Load status display • Touch buttons ensure permanent operation and prevent mechanical errors • Ready for 12 or 24 V battery charging • Suitable for charging systems up to 1.4 kW • 2 years data selection Technical data • User-friendly LCD displays extensive
  • system information • four-stage PWM charging algorithm with integrated temperature compensation • fully electronically protected • programmable load function for solar street lamps • corrosion-resistant
  • cable clamps with locking screws • adjustable battery type.

Scope of delivery

  • Charge Controllers