The BS0440 BATTERY FIGHTER SERIES is designed for use in domestic and commercial environments for safe storage and charging of lithium-ion batteries. Rechargeable batteries carry many risks, including thermal leakage, which can be caused by temperature rise, shock or faulty battery manufacture. This will ignite the battery and create an extreme fire, which is very difficult to extinguish and can track severe personal injury, buildings and other property damage. Suitable for storage and charging batteries for power tools, garden tools, electric bikes/scooters, drones, laptops, Mobile phones as well as for standard household batteries AAA, AA, type C, type D, 9 V.
FIRE PROTECTION: Tested and certified according to internal. NT FIRE 017-60P
FALL TEST: The safes are drop-tested from a height of 9.15 m to simulate the fall through the floor ceiling of a burning building.
DESIGN: Double-wall construction, filled with patented Styronit F-insulation material to ensure high resistance in fire and burglary protection.
WARNINGS: Equipped with a warning sign in accordance with ISO 3864 and ISO 7010 and declaration of conformity in accordance with europ. Directive 92/58/EEC.
COLOR: Coated with high quality, scratch-proof, white paint in accordance with RAL9003.
LOCK: Equipped with a highly secure, user-friendly, electronic key lock.
SPECIAL FEATURES: All sizes have key hook strips on the inside of the door and a retractable drawer. The sizes BS0442 & BS0444 also have a height-adjustable shelf.
ANCHORING: Suitable for floor mounting, anchoring material for concrete floors is included.
BURGLAR PROTECTION: Recommended insurance cover from 2,500 EUR to 25,000 EUR Suitable for storing and charging batteries for: Power tools, garden tools, electric bikes/scooters, drones, laptops, Mobile phones as well as for standard household batteries AAA, AA, type C, type D, 9 V.
NUMBER OF SOCKETS: 2
This text is machine translated.