• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix BS1945K Battery Commander Pro Battery storage vault App-controlled, fire-resistant Key

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 690 x 1910 x 710 mm

Product type

Battery storage vault

Lock type

Key

Safe features

App-controlled

fire-resistant

Volume

307 l

Width

690 mm

Height

1910 mm

Depth

710 mm

Inside width

510 mm

Inside height

1505 mm

Internal depth

400 mm

Weight

416 kg

No. of shelves

4

Factory colour

White

Mounting type

Floor

Stand

Power supply (LOV)

mains-powered

Franking

Free kerbside delivery

Documents & Downloads

Datasheet

Datasheet 3558536 Phoenix BS1945K Battery Commander Pro Battery storage vault App-controlled, fire-resistant Key

User & Safety Instructions

User & Safety Instructions 3558536 Phoenix BS1945K Battery Commander Pro Battery storage vault App-controlled, fire-resistant Key