• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Phoenix CL0644AAK CL-Serie Square locker Steel incl. key lock

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dice locker Medium 2 anthracite with Key lock

  • Modular system - can be combined into a stack or blockIn 4 sizes and 4 colorsAvailable with key or electronic lock

Technical specifications

  • Inner dim. (H x W x D) 610 x 398 x 360 mmVolume: 87 liters
Dim

(W x H x D) 400 x 665 x 400 mm

Product type

Square locker

Factory colour

Anthracite

Material

Steel

Weight

9 kg

No. of shelves

1

No. of drawers

0

No. of doors

1

Content

1 pc(s)

Width

400 mm

Height

665 mm

Depth

400 mm

Features

incl. key lock

Franking

Free kerbside delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584443 Phoenix CL0644AAK CL-Serie Square locker Steel incl. key lock

Description

THE Phoenix CL SERIES WRAP CABINETS are available in 4 sizes and 4 colors. Designed for the safe storage of personal items, they are ideal for use at home, in the office, in gyms, schools, as well as in industrial or commercial workplaces.SYSTEM - The modular system allows the cabinets to be attached together to form a stack or block of cabinets.LOCKING - standard key lock (master key available separately) or electronic lock with private and public functions.CONSTRUCTION - firmly welded frame construction, supplemented by high-quality fixings, provide for an extremely stable, durable and robust locker.SPECIAL FEATURES - the door can be fitted for a right or left opening. Each unit has a ventilated door and can also be wall mounted.ASSEMBLY - the cabinets are supplied as a flat package and can be set up in less than 5 minutes. COLOR - provided with a high-quality powder coating. Available in light gray (RAL7035), blue (RAL5015), red (RAL3000) or anthracite gray (RAL7016).

This text is machine translated.

Features

  • Easy to use, high-quality key lock with up to 2000 different combinations2 keys are supplied with each key lockMastered Key Lock available at time of order FOC (PL, CL, MC, CD & UL Series)Master key available (sold separately).
  • This text is machine translated.

Scope of delivery

  • 2 keys.

Hints

Free curbside delivery.Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!Content not included.