
Highlights & Details
- Total number of pins 14
- No. of rows 1
- Content 50 pc(s)
Technical specifications
- Packaging type
Carton
- Product type
Feedthrough base termnial
- Total no. of pins
14
- Connector type
PCB connector
- Total number of pins
14
- No. of rows
1
- CS
5 mm
- Pins per row
14
- Connection
Soldering
- Case material
PA
- Manufacturer part #
0707219
- Content
50 pc(s)
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
DFK-MSTB 2,5/14-G
- Board contact surface
Tin
- Connector contact surface
Tin
- Number of pins
14
- Case colour
Green
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3558603 Phoenix Contact 0707219 Feedthrough base termnial Total number of pins 14 No. of rows 1 50 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3558603 Phoenix Contact 0707219 Feedthrough base termnial Total number of pins 14 No. of rows 1 50 pc(s) Carton










