
Technical specifications
- Type
UBE/D N+C
- Product type
Label holder
- Fitting type
Clip
- Writing area length
40 mm
- Writing area width
7 mm
- Writing area
40 x 7 mm
- Material
PA
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Factory colour
Grey
- No. of markers
10
- Dim
(L x W x H) 48.5 x 11.6 x 45.9 mm
- Halogen-free
Yes
- Content
10 pc(s)
- Dimensions
11.6 mm x 45.9 mm x 48.5 mm
- Width
11.6 mm
- Height
45.9 mm
- Length
48.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208750 Phoenix Contact 0803122 UBE/D N+C Label holder Fitting type: Clip Writing area: 40 x 7 mm Grey No. of markers: 10 10 pc(
User & Safety Instructions
User & Safety Instructions 2208750 Phoenix Contact 0803122 UBE/D N+C Label holder Fitting type: Clip Writing area: 40 x 7 mm Grey No. of markers: 10 10 pc(
Description
This text is machine translated.











