
Technical specifications
- Type
UBE/D (60X10)
- Product type
Label holder
- Fitting type
Clip
- Writing area length
60 mm
- Writing area width
10 mm
- Writing area
60 x 10 mm
- Material
PA
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Factory colour
Grey
- Dim
(L x W x H) 48.5 x 10 x 60 mm
- Halogen-free
Yes
- Content
50 pc(s)
- Dimensions
10 mm x 60 mm x 48.5 mm
- Width
10 mm
- Height
60 mm
- Length
48.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208762 Phoenix Contact 0803719 UBE/D (60X10) Label holder Fitting type: Clip Writing area: 60 x 10 mm Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2208762 Phoenix Contact 0803719 UBE/D (60X10) Label holder Fitting type: Clip Writing area: 60 x 10 mm Grey 50 pc(s)
Description
Terminal strip label holders for marking terminal groups, for mounting on terminal strip NS 32 or NS 35/7.5, lettering field size 60 x 10 mm
This text is machine translated.
This text is machine translated.











