
Technical specifications
- Number of individual signs per line: 2
- Adhesive strength 250 µm
- Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
- Type
LS-EMLP-V4A (60X30)
- Product type
Device markers
- Fitting type
Adhesive
- Writing area length
60 mm
- Writing area width
30 mm
- Writing area
60 x 30 mm
- Material
Steel
- Features
Printable
- Adhesive (yes/no)
Yes
- Factory colour
Silver
- No. of markers
50
- Labels per sheet
10
- Dim
(L x W) 30 mm x 60 mm
- Halogen-free
Yes
- Content
5 pc(s)
- Dimensions
60 mm x 30 mm
- Width
60 mm
- Length
30 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208768 Phoenix Contact 0803991 LS-EMLP-V4A (60X30) Device markers Fitting type: Adhesive Writing area: 60 x 30 mm Silver No. of
User & Safety Instructions
User & Safety Instructions 2208768 Phoenix Contact 0803991 LS-EMLP-V4A (60X30) Device markers Fitting type: Adhesive Writing area: 60 x 30 mm Silver No. of
Description
This text is machine translated.










