
Technical specifications
- Printability: Laser direct labeling
- Adhesive strength 250 µm
- Device: 1012015 TOPMARK NEO
- Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
- Type
LS-EMLP-AL (27X27)
- Product type
Device markers
- Fitting type
Adhesive
- Writing area length
27 mm
- Writing area width
27 mm
- Writing area
27 x 27 mm
- Material
Aluminium
- Suited for series
Thermal transfer printer
- Features
self-adhesive
- Series
EMLP
- Min. temperature
-25 °C
- Max. temperature
+120 °C
- Adhesive (yes/no)
Yes
- Factory colour
Aluminium
- No. of markers
150
- Labels per sheet
30
- Dim
(L x W) 27 mm x 27 mm
- Halogen-free
Yes
- Content
5 pc(s)
- Dimensions
27 mm x 27 mm
- Suitable for application
Laser printers
- Width
27 mm
- Length
27 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208779 Phoenix Contact 0804298 LS-EMLP-AL (27X27) Device markers Fitting type: Adhesive Writing area: 27 x 27 mm Aluminium No.
Datasheet 2208779 Phoenix Contact 0804298 LS-EMLP-AL (27X27) Device markers Fitting type: Adhesive Writing area: 27 x 27 mm Aluminium No.
User & Safety Instructions
User & Safety Instructions 2208779 Phoenix Contact 0804298 LS-EMLP-AL (27X27) Device markers Fitting type: Adhesive Writing area: 27 x 27 mm Aluminium No.
Description
This text is machine translated.











