
Technical specifications
- Type
WMTB HF (40X12)R BU
- Product type
Cable identifier
- Fitting type
Cable tie
- Writing area length
40 mm
- Writing area width
12 mm
- Writing area
40 x 12 mm
- Features
Printable
- Series
WMTB
- Suitable for outside Ø (min.)
136 mm
- Suitable for outside Ø (max.)
136 mm
- Factory colour
Blue
- No. of markers
1000
- Content
1 pc(s)
- Width
12 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3559189 Phoenix Contact 0804977 WMTB HF (40X12)R BU Cable identifier Fitting type: Cable tie Writing area: 40 x 12 mm Blue No. o
User & Safety Instructions
User & Safety Instructions 3559189 Phoenix Contact 0804977 WMTB HF (40X12)R BU Cable identifier Fitting type: Cable tie Writing area: 40 x 12 mm Blue No. o










