
Technical specifications
- Type
PATO 1/12
- Product type
Label holder
- Fitting type
Clip
- Material
PVC
- Series
PATO
- Min. temperature
-50 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
2 mm
- Suitable for outside Ø (max.)
3.5 mm
- Factory colour
Transparent
- No. of markers
1000
- Dim
(L x W) 12 mm x 5.6 mm
- Type
Profile
- Content
1000 pc(s)
- Dimensions
5.6 mm x 12 mm
- Width
5.6 mm
- Length
12 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208802 Phoenix Contact 0827081 PATO 1/12 Label holder Fitting type: Clip Transparent No. of markers: 1000 1000 pc(s)
Datasheet 2208802 Phoenix Contact 0827081 PATO 1/12 Label holder Fitting type: Clip Transparent No. of markers: 1000 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 2208802 Phoenix Contact 0827081 PATO 1/12 Label holder Fitting type: Clip Transparent No. of markers: 1000 1000 pc(s)
Description
This text is machine translated.













