
Technical specifications
- Cross-section: 14 mm² - 22 mm²
- Type
PATG 6/18
- Product type
Label holder
- Fitting type
Slide-in
- Material
PVC
- Series
PATG
- Min. temperature
-50 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
14 mm
- Suitable for outside Ø (max.)
22 mm
- Factory colour
Transparent
- No. of markers
200
- Dim
(L x W) 18 mm x 18.6 mm
- Type
Profile
- Content
200 pc(s)
- Dimensions
18.6 mm x 18 mm
- Width
18.6 mm
- Length
18 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208809 Phoenix Contact 0828062 PATG 6/18 Label holder Fitting type: Slide-in Transparent No. of markers: 200 200 pc(s)
Datasheet 2208809 Phoenix Contact 0828062 PATG 6/18 Label holder Fitting type: Slide-in Transparent No. of markers: 200 200 pc(s)
User & Safety Instructions
User & Safety Instructions 2208809 Phoenix Contact 0828062 PATG 6/18 Label holder Fitting type: Slide-in Transparent No. of markers: 200 200 pc(s)
Description
This text is machine translated.














