
Technical specifications
- Printability: UV-LED technology
- Number of individual signs per line: 1
- Cross section: 16 mm²
- Device: 5147999 BLUEMARK LED
- Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
- Type
UC-WMTB (44X15) SR
- Product type
Label
- Fitting type
Cable tie
- Writing area length
44 mm
- Writing area width
15 mm
- Writing area
44 x 15 mm
- Material
PA
- Features
Printable
- Series
UC-WMTB
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Suitable for outside Ø (min.)
7 mm
- Factory colour
Silver
- No. of markers
40
- Labels per sheet
4
- Dim
(L x W) 60 mm x 15 mm
- Type
Card shape
- Halogen-free
Yes
- Content
10 pc(s)
- Dimensions
15 mm x 60 mm
- Width
15 mm
- Length
60 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208813 Phoenix Contact 0828383 UC-WMTB (44X15) SR Label Fitting type: Cable tie Writing area: 44 x 15 mm Silver No. of markers:
Datasheet 2208813 Phoenix Contact 0828383 UC-WMTB (44X15) SR Label Fitting type: Cable tie Writing area: 44 x 15 mm Silver No. of markers:
User & Safety Instructions
User & Safety Instructions 2208813 Phoenix Contact 0828383 UC-WMTB (44X15) SR Label Fitting type: Cable tie Writing area: 44 x 15 mm Silver No. of markers:
Description
This text is machine translated.
















