
Technical specifications
- Type
STP 3,5-2
- Product type
Label holder
- Fitting type
Clip
- Writing area length
25 mm
- Writing area width
3.4 mm
- Writing area
25 x 3.4 mm
- Material
PA
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Factory colour
Grey
- Dim
(L x W) 25 mm x 3.4 mm
- Halogen-free
Yes
- Content
100 pc(s)
- Dimensions
3.4 mm x 25 mm
- Suitable for application
Card inserts
- Width
3.4 mm
- Length
25 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208815 Phoenix Contact 0830131 STP 3,5-2 Label holder Fitting type: Clip Writing area: 25 x 3.4 mm Grey 100 pc(s)
Datasheet 2208815 Phoenix Contact 0830131 STP 3,5-2 Label holder Fitting type: Clip Writing area: 25 x 3.4 mm Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2208815 Phoenix Contact 0830131 STP 3,5-2 Label holder Fitting type: Clip Writing area: 25 x 3.4 mm Grey 100 pc(s)
Description
This text is machine translated.














