
Technical specifications
- Mounting self-adhesive: No.
- Material: Other
- Type
STP 3,5-3
- Product type
Label holder
- Fitting type
Plug in
- Writing area length
10.5 mm
- Writing area width
3.5 mm
- Writing area
10.5 x 3.5 mm
- Suited for series
Phoenix Contact UC-TM
- Adhesive (yes/no)
No
- Factory colour
Grey
- Dim
(W x H) 3.35 mm x 33.80 mm
- Content
100 pc(s)
- Width
3.35 mm
- Height
33.80 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3560537 Phoenix Contact 0830132 STP 3,5-3 Label holder Fitting type: Plug in Writing area: 10.5 x 3.5 mm Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3560537 Phoenix Contact 0830132 STP 3,5-3 Label holder Fitting type: Plug in Writing area: 10.5 x 3.5 mm Grey 100 pc(s)
Description
Sign carrier, snaps into the push-in three-level terminal PT 1.5/S-3L, can be labeled with UCT-TM 3.5 , UCT-TMF 3.5 , ZB 3.5 or ZBF 3.5, gray, Blank, installation type: insert, height of text field: 10.5 mm, width of text field: 3.5 mm
This text is machine translated.
This text is machine translated.










