
Technical specifications
- Printability: Thermal transfer
- Number of individual signs per line: 2
- Adhesive thickness: 65 µm
- DEVICE: 5146477 THERMOMARK ROLL, 5146723 THERMOMARK ROLL X1, 5146231 THERMOMARK X1.2
- Ink ribbon: 5145384 THERMOMARK-RIBBON 110
- Thickness of foil: 56 µm
- Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
- Type
EML-HA (40X15)R SR
- Product type
Thermal transfer printer labels
- Fitting type
Adhesive
- Material
Polyester
- Features
Printable
- Series
EML
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Adhesive (yes/no)
Yes
- Factory colour
Silver
- No. of markers
1000
- Labels per sheet
1000
- Dim
(L x W) 15 mm x 40 mm
- Halogen-free
Yes
- Content
1 pc(s)
- Dimensions
40 mm x 15 mm
- Width
40 mm
- Length
15 mm
Other
40
TRUE
15 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208816 Phoenix Contact 0830616 EML-HA (40X15)R SR Thermal transfer printer labels Fitting type: Adhesive Silver No. of markers:
Datasheet 2208816 Phoenix Contact 0830616 EML-HA (40X15)R SR Thermal transfer printer labels Fitting type: Adhesive Silver No. of markers:
User & Safety Instructions
User & Safety Instructions 2208816 Phoenix Contact 0830616 EML-HA (40X15)R SR Thermal transfer printer labels Fitting type: Adhesive Silver No. of markers:
Description
This text is machine translated.



