
Technical specifications
- Type
WML 22 (35X25)A4
- Product type
Cable identifier
- Fitting type
Adhesive
- Writing area length
35 mm
- Writing area width
25.4 mm
- Writing area
35 x 25.4 mm
- Features
Printable
- Series
WML
- Suitable for outside Ø (min.)
8 mm
- Suitable for outside Ø (max.)
21.3 mm
- Adhesive (yes/no)
Yes
- Factory colour
White
- No. of markers
10
- Labels per sheet
10
- Content
10 pc(s)
- Width
35 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3560707 Phoenix Contact 0830695 WML 22 (35X25)A4 Cable identifier Fitting type: Adhesive Writing area: 35 x 25.4 mm White No. of
User & Safety Instructions
User & Safety Instructions 3560707 Phoenix Contact 0830695 WML 22 (35X25)A4 Cable identifier Fitting type: Adhesive Writing area: 35 x 25.4 mm White No. of









