
Technical specifications
- Type
KMK HP (60X15)
- Product type
Label holder
- Fitting type
Cable tie
- Writing area length
60 mm
- Writing area width
15 mm
- Writing area
60 x 15 mm
- Material
PC
- Features
with cap
- Series
KMK
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Suitable for outside Ø (min.)
9 mm
- Factory colour
Transparent
- Dim
(L x W x H) 60 x 15 x 60 mm
- Type
Mounting kit
- Halogen-free
Yes
- Content
50 pc(s)
- Dimensions
15 mm x 60 mm x 60 mm
- Suitable for application
Card inserts
- Width
15 mm
- Height
60 mm
- Length
60 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208819 Phoenix Contact 0830722 KMK HP (60X15) Label holder Fitting type: Cable tie Writing area: 60 x 15 mm Transparent 50 pc(s
Datasheet 2208819 Phoenix Contact 0830722 KMK HP (60X15) Label holder Fitting type: Cable tie Writing area: 60 x 15 mm Transparent 50 pc(s
User & Safety Instructions
User & Safety Instructions 2208819 Phoenix Contact 0830722 KMK HP (60X15) Label holder Fitting type: Cable tie Writing area: 60 x 15 mm Transparent 50 pc(s
Description
This text is machine translated.












