
Technical specifications
- Type
KMK HP (40X17)
- Product type
Label holder
- Fitting type
Cable tie
- Writing area length
40 mm
- Writing area width
17 mm
- Writing area
40 x 17 mm
- Material
PC
- Features
with cap
- Series
KMK
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Suitable for outside Ø (min.)
9 mm
- Factory colour
Transparent
- Dim
(L x W x H) 40 x 17 x 40 mm
- Type
Mounting kit
- Halogen-free
Yes
- Content
50 pc(s)
- Dimensions
17 mm x 40 mm x 40 mm
- Suitable for application
Card inserts
- Width
17 mm
- Height
40 mm
- Length
40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208820 Phoenix Contact 0830723 KMK HP (40X17) Label holder Fitting type: Cable tie Writing area: 40 x 17 mm Transparent 50 pc(s
Datasheet 2208820 Phoenix Contact 0830723 KMK HP (40X17) Label holder Fitting type: Cable tie Writing area: 40 x 17 mm Transparent 50 pc(s
User & Safety Instructions
User & Safety Instructions 2208820 Phoenix Contact 0830723 KMK HP (40X17) Label holder Fitting type: Cable tie Writing area: 40 x 17 mm Transparent 50 pc(s
Description
This text is machine translated.












