
Technical specifications
- Type
WML HF 7,5(25X13)R
- Product type
Cable identifier
- Fitting type
Adhesive
- Writing area length
12.7 mm
- Writing area width
25.4 mm
- Writing area
12.7 x 25.4 mm
- Features
Printable
- Series
WML
- Suitable for outside Ø (min.)
4 mm
- Suitable for outside Ø (max.)
7.6 mm
- Adhesive (yes/no)
Yes
- Factory colour
White
- No. of markers
2100
- Halogen-free
Yes
- Content
1 pc(s)
- Width
25.4 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3560968 Phoenix Contact 0830816 WML HF 7,5(25X13)R Cable identifier Fitting type: Adhesive Writing area: 12.7 x 25.4 mm White No
User & Safety Instructions
User & Safety Instructions 3560968 Phoenix Contact 0830816 WML HF 7,5(25X13)R Cable identifier Fitting type: Adhesive Writing area: 12.7 x 25.4 mm White No










