
Technical specifications
- Material thickness 0.8 mm
- Printability: Laser direct labeling
- Device: 1012015 TOPMARK NEO
- Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
- Type
LS-WMTB-AL (100X15)
- Product type
Label
- Fitting type
Cable tie
- Material
Aluminium
- Features
Printable
- Series
LS-WMTB-AL
- Min. temperature
-25 °C
- Max. temperature
+120 °C
- Suitable for outside Ø (min.)
4.6 mm
- Factory colour
Aluminium
- No. of markers
40
- Labels per sheet
8
- Dim
(L x W) 118 mm x 15 mm
- Type
Card shape
- Halogen-free
Yes
- Content
5 pc(s)
- Dimensions
15 mm x 118 mm
- Suitable for application
Laser printers
- Width
15 mm
- Length
118 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208825 Phoenix Contact 0831503 LS-WMTB-AL (100X15) Label Fitting type: Cable tie Aluminium No. of markers: 40 5 pc(s)
User & Safety Instructions
User & Safety Instructions 2208825 Phoenix Contact 0831503 LS-WMTB-AL (100X15) Label Fitting type: Cable tie Aluminium No. of markers: 40 5 pc(s)
Description
This text is machine translated.













