
Technical specifications
- Material thickness 0.5 mm
- Printability: Laser direct labeling
- Device: 0831831 TOPMARK LASER
- Type
LS-WMTB-V4A (100X15)
- Product type
Label
- Fitting type
Cable tie
- Writing area length
100 mm
- Writing area width
15 mm
- Writing area
100 x 15 mm
- Material
Steel
- Features
Printable
- Series
LS-WMTB-V4A
- Min. temperature
-80 °C
- Max. temperature
+400 °C
- Suitable for outside Ø (min.)
4.6 mm
- Factory colour
Silver
- No. of markers
40
- Labels per sheet
8
- Dim
(L x W) 118 mm x 15 mm
- Type
Card shape
- Halogen-free
Yes
- Content
5 pc(s)
- Dimensions
15 mm x 118 mm
- Suitable for application
Laser printers
- Width
15 mm
- Length
118 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208833 Phoenix Contact 0831519 LS-WMTB-V4A (100X15) Label Fitting type: Cable tie Writing area: 100 x 15 mm Silver No. of marke
Datasheet 2208833 Phoenix Contact 0831519 LS-WMTB-V4A (100X15) Label Fitting type: Cable tie Writing area: 100 x 15 mm Silver No. of marke
User & Safety Instructions
User & Safety Instructions 2208833 Phoenix Contact 0831519 LS-WMTB-V4A (100X15) Label Fitting type: Cable tie Writing area: 100 x 15 mm Silver No. of marke
Description
This text is machine translated.













