
Technical specifications
- Printability: Laser direct labeling
- Adhesive strength 250 µm
- Device: 1012015 TOPMARK NEO
- Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
- Type
LS-EMLP-AL (49X15)
- Product type
Device markers
- Fitting type
Adhesive
- Writing area length
49 mm
- Writing area width
15 mm
- Writing area
49 x 15 mm
- Material
Aluminium
- Features
self-adhesive
- Min. temperature
-25 °C
- Max. temperature
+120 °C
- Adhesive (yes/no)
Yes
- Factory colour
Aluminium
- No. of markers
120
- Labels per sheet
24
- Dim
(L x W) 14.8 mm x 48.7 mm
- Halogen-free
Yes
- Content
5 pc(s)
- Dimensions
48.7 mm x 14.8 mm
- Suitable for application
Laser printers
- Width
48.7 mm
- Length
14.8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208836 Phoenix Contact 0831582 LS-EMLP-AL (49X15) Device markers Fitting type: Adhesive Writing area: 49 x 15 mm Aluminium No.
Datasheet 2208836 Phoenix Contact 0831582 LS-EMLP-AL (49X15) Device markers Fitting type: Adhesive Writing area: 49 x 15 mm Aluminium No.
User & Safety Instructions
User & Safety Instructions 2208836 Phoenix Contact 0831582 LS-EMLP-AL (49X15) Device markers Fitting type: Adhesive Writing area: 49 x 15 mm Aluminium No.
Description
This text is machine translated.











