
Technical specifications
- Printability: Laser direct labeling
- Adhesive strength 250 µm
- Device: 1012015 TOPMARK NEO
- Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
- Type
LS-EMLP-AL (100X60)
- Product type
Device markers
- Fitting type
Adhesive
- Writing area length
100 mm
- Writing area width
60 mm
- Writing area
100 x 60 mm
- Material
Aluminium
- Features
self-adhesive
- Series
EMLP
- Min. temperature
-25 °C
- Max. temperature
+120 °C
- Adhesive (yes/no)
Yes
- Factory colour
Aluminium
- No. of markers
10
- Labels per sheet
2
- Dim
(L x W) 60 mm x 100 mm
- Halogen-free
Yes
- Content
5 pc(s)
- Dimensions
100 mm x 60 mm
- Suitable for application
Laser printers
- Width
100 mm
- Length
60 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208838 Phoenix Contact 0831586 LS-EMLP-AL (100X60) Device markers Fitting type: Adhesive Writing area: 100 x 60 mm Aluminium No
Datasheet 2208838 Phoenix Contact 0831586 LS-EMLP-AL (100X60) Device markers Fitting type: Adhesive Writing area: 100 x 60 mm Aluminium No
User & Safety Instructions
User & Safety Instructions 2208838 Phoenix Contact 0831586 LS-EMLP-AL (100X60) Device markers Fitting type: Adhesive Writing area: 100 x 60 mm Aluminium No
Description
This text is machine translated.











