
Technical specifications
- Printability: Laser direct labeling
- Device: 1012015 TOPMARK NEO
- Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
- Type
LS-EMSP-AL (150X80)
- Product type
Device markers
- Fitting type
Screw
Pivet
- Material
Aluminium
- Features
Printable
- Min. temperature
-25 °C
- Max. temperature
+120 °C
- Adhesive (yes/no)
No
- Factory colour
Aluminium
- No. of markers
10
- Labels per sheet
2
- Dim
(L x W) 80 mm x 160 mm
- Mounting hole diameter
3.2 mm
- Halogen-free
Yes
- Content
5 pc(s)
- Dimensions
160 mm x 80 mm
- Width
160 mm
- Length
80 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208853 Phoenix Contact 0831621 LS-EMSP-AL (150X80) Device markers Fitting type: Screw, Pivet Aluminium No. of markers: 10 5 pc(
User & Safety Instructions
User & Safety Instructions 2208853 Phoenix Contact 0831621 LS-EMSP-AL (150X80) Device markers Fitting type: Screw, Pivet Aluminium No. of markers: 10 5 pc(
Description
This text is machine translated.














