
Technical specifications
- Width: 43.50 mm
- Height: 219.62 mm
- Depth: 22.40 mm
- Colour: Transparent
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -40 °C ... 80 °C
- Mounting type: Cable tie assembly
- Text field: Text field
- Text field width 40 mm
- Text field height 17 mm
- Material: Polyethylene
- Material base element: Polyethylene
- Cable outside diameter: 16 mm ... 35 mm
- IEC 60068-2-11 (VDE 0468-2-11):2022-10
- Result: Test passed
- Procedure: Method B.
- Recommended ambient temperature (storage/transport): 23°C.
- Recommended humidity (storage/transport): 50%
- Shelf life: 2 years
- Ingredients: Silicon and halogen-free
- Test for substances interfering with paint wetting: Test for substances interfering with paint wetting
- Test for paint wetting interference (LABS conformity): VDMA 24364:2018-05
- UV resistance: UV resistance
- Test duration 168 h
- Testing in the condensation changing climate with atmosphere containing sulfur dioxide: Testing in the condensation changing climate with atmosphere containing sulfur dioxide
- Cycles: 2
- Salt mist test: Salt mist test
- Resistance to chemicals, oils and fuels: Resistance to chemicals, oils and fuels
- Sodium hydroxide 0.1 mol/l
- [CAS No. 1310-73-2]: Test passed
- Salt water (350 g/l)
- [CAS No. - ]: Test passed
- Ethanol (99 %)
- [CAS No. 64-17-5]: Test passed
- Diesel-fuelled cars
- [CAS No. 68476-34-6]: Test passed
- IRM 901: Test passed
- IRM 902: Test passed
- IRM 903: Test passed
- Acetone (99 %)
- [CAS No. 67-64-1]: Test passed
- Methylethylketone (MEK)
- [CAS No. 78-93-3]: Test passed
- Type
KMK 3
- Product type
Cable identifier
- Fitting type
Cable tie
- Writing area length
17 mm
- Writing area width
40 mm
- Writing area
17 x 40 mm
- Material
Polyethylene (PE)
- Factory colour
Transparent
- Dim
(W x H) 43.50 mm x 219.62 mm
- Type
unlabelled
- Content
50 pc(s)
- Width
43.50 mm
- Height
219.62 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3561547 Phoenix Contact 1005211 KMK 3 Cable identifier Fitting type: Cable tie Writing area: 17 x 40 mm Transparent 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3561547 Phoenix Contact 1005211 KMK 3 Cable identifier Fitting type: Cable tie Writing area: 17 x 40 mm Transparent 50 pc(s)
Description
This text is machine translated.










