
Technical specifications
- Type
PATG HF 1/18
- Product type
Label holder
- Fitting type
Slide-on
- Material
TPU
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Suitable for outside Ø (min.)
1.3 mm
- Suitable for outside Ø (max.)
2.8 mm
- Factory colour
Transparent
Black
- Dim
(L x W) 18 mm x 5.7 mm
- Type
Profile
- Halogen-free
Yes
- Content
1000 pc(s)
- Dimensions
5.7 mm x 18 mm
- Width
5.7 mm
- Length
18 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208931 Phoenix Contact 1014047 PATG HF 1/18 Label holder Fitting type: Slide-on Transparent, Black 1000 pc(s)
Datasheet 2208931 Phoenix Contact 1014047 PATG HF 1/18 Label holder Fitting type: Slide-on Transparent, Black 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 2208931 Phoenix Contact 1014047 PATG HF 1/18 Label holder Fitting type: Slide-on Transparent, Black 1000 pc(s)
Description
This text is machine translated.














