
Technical specifications
- Type
KMK UV (25X6)
- Product type
Label holder
- Fitting type
Cable tie
- Writing area length
25 mm
- Writing area width
6 mm
- Writing area
25 x 6 mm
- Material
PA
- Features
with cap
- Series
KMK
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Suitable for outside Ø (min.)
6 mm
- Factory colour
Transparent
- No. of markers
100
- Dim
(L x W x H) 25 x 6 x 25 mm
- Type
Mounting kit
- Halogen-free
Yes
- Content
100 pc(s)
- Dimensions
6 mm x 25 mm x 25 mm
- Suitable for application
Card inserts
- Width
6 mm
- Height
25 mm
- Length
25 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208932 Phoenix Contact 1014106 KMK UV (25X6) Label holder Fitting type: Cable tie Writing area: 25 x 6 mm Transparent No. of ma
Datasheet 2208932 Phoenix Contact 1014106 KMK UV (25X6) Label holder Fitting type: Cable tie Writing area: 25 x 6 mm Transparent No. of ma
User & Safety Instructions
User & Safety Instructions 2208932 Phoenix Contact 1014106 KMK UV (25X6) Label holder Fitting type: Cable tie Writing area: 25 x 6 mm Transparent No. of ma
Description
This text is machine translated.












