
Technical specifications
- Type
KMK UV (29X8)
- Product type
Label holder
- Fitting type
Cable tie
- Writing area length
29 mm
- Writing area width
8 mm
- Writing area
29 x 8 mm
- Material
PA
- Features
with cap
- Series
KMK
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Suitable for outside Ø (min.)
6 mm
- Factory colour
Transparent
- No. of markers
100
- Dim
(L x W x H) 29 x 8 x 29 mm
- Type
Mounting kit
- Halogen-free
Yes
- Content
100 pc(s)
- Dimensions
8 mm x 29 mm x 29 mm
- Suitable for application
Card inserts
- Width
8 mm
- Height
29 mm
- Length
29 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208933 Phoenix Contact 1014107 KMK UV (29X8) Label holder Fitting type: Cable tie Writing area: 29 x 8 mm Transparent No. of ma
Datasheet 2208933 Phoenix Contact 1014107 KMK UV (29X8) Label holder Fitting type: Cable tie Writing area: 29 x 8 mm Transparent No. of ma
User & Safety Instructions
User & Safety Instructions 2208933 Phoenix Contact 1014107 KMK UV (29X8) Label holder Fitting type: Cable tie Writing area: 29 x 8 mm Transparent No. of ma
Description
This text is machine translated.












