• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Phoenix Contact 1015457 VISU+ 2 RT-D UNLIMITED AD Visualisation software

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • License Information: License Information
  • Type of license: Runtime license
  • Basic functionality: Know-how protection and security by project encryption;Real-time database linking with ODBC to MS ACCESS, MS EXCEL and SQL-Server;FDA CFR 21 Part 11 compatible
  • Functionality: Functionality
  • Application purpose of the software: Visualization
  • System requirements: System requirements
  • Operating System: Windows® 11;Windows® 10 5.0;Windows® 8.1;Windows® 8;Windows® 7;Windows® Embedded Standard 7;Windows® XP Embedded;Windows® Server 2012;Windows® Server 2008;Windows® Server 6.0 R2;Windows® Server 2019;Windows® Server 2008;Windows® Server 2003;Windows® CE 2016;Windows® CE 2012;Windows® Mobile
  • Hard disk space: Min. 1 GByte (2 GByte recommended)
  • Supported languages: German, English, French, Italian
  • Integrated function: Online configuration; password protection; language switching; alarm management
  • Number of I/O points: 128000
  • Supported browsers: Internet Explorer from version 5.5 onwards
  • Optical drive DVD-ROM
  • Screen resolution 1024 x 768 pixels (XGA)
  • System requirements for development environment: System requirements for development environment
  • Operating devices: Keyboard, mouse
  • System requirement Runtime environment: System requirement Runtime environment
  • Expanded functionality: Extended alarm management with SMS, FAX, E-mail and voice messaging functions
Type

VISU+ 2 RT-D UNLIMITED AD

Product type

Visualisation software

Manufacturer part #

1015457

Type

Runtime license

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561813 Phoenix Contact 1015457 VISU+ 2 RT-D UNLIMITED AD Visualisation software

User & Safety Instructions

User & Safety Instructions 3561813 Phoenix Contact 1015457 VISU+ 2 RT-D UNLIMITED AD Visualisation software

Description

Runtime license for Visu+ including the alarm dispatcher functions without limiting the I/O data and variables in scripting. 2 direct driver connections are also possible.

This text is machine translated.