
Technical specifications
- IP65 rating
- Ambient temperature (operation): -20 °C - +55 °C.
- Cover/door material: Polycarbonate (transparent)
- Number of string inputs: 2
- Current per string: 20 A.
- Number of outputs: 1 (per MPP tracker)
- Number of MPP trackers supported: 1
- Type of cable entry: Cable gland
- Cable cross-section String input: 2.5 mm² - 6 mm²
- Cable cross-section output: 2.5 mm² - 6 mm²
- Product type
Generator junction box
- Dim
(W x H x D) 180 x 180 x 111 mm
- Weight
1.9110
- Content
1 pc(s)
- Width
180 mm
- Height
180 mm
- Depth
111 mm
- System voltage
1000 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208953 Phoenix Contact 1016811 SOL-SC-2ST-0-DC-1MPPT-1000 Generator junction box
User & Safety Instructions
User & Safety Instructions 2208953 Phoenix Contact 1016811 SOL-SC-2ST-0-DC-1MPPT-1000 Generator junction box
Description
Standard-compliant switching device combination thanks to the application of DIN EN 61439.
This text is machine translated.
This text is machine translated.
What kind of Solar Installation Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















