
Technical specifications
- Screw thread: M3
- Mounting type: Wave soldering
- Number of ports: 6
- Tightening torque: 0.6 Nm ... 0.8 Nm
- Surface finish: Tin-plated melt dip
- Metal surface solder area (cover layer): Tin (4 - 8 µm Sn)
- Insulating material: PA
- Insulating material group: I
- Overall height (height without solder pin): 23.4 mm
- Pin length 3.5 mm
- Pin dimensions 0.9 x 0.9 mm
- Rated surge voltage (III/3) 8 kV
- Frequency 10 - 150 - 10 Hz
- Nominal cross-section: 4 mm²
- Packaging type
Piece
- Type
TDPT 4/ 6-SC-6,35-ZB
- Product type
Print terminal
- Features
+ extractor sleeve
- CS
6.35 mm
- No. of rows
1
- Pins per row
6
- Number of pins
6
- Stripping length (max.)
10 mm
- Connection
Screws
Print
- Nominal current
41 A
- Cross section (flexible) (min.)
0.2 mm²
- Nominal current - rounded value
41 A
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
24
- AWG max.
10
- Contact material
Cu-alloy, tin plated
- Enclosure material
Polyamide
- Factory colour
Green
- Manufacturer part #
1017519
- Content
50 pc(s)
- Nominal voltage
1000 V
- Width
38.9 mm
- Height
26.9 mm
- Length
20.75 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208962 Phoenix Contact 1017519 Print terminal 6 mm² Number of pins 6 Green 50 pc(s) Piece
Datasheet 2208962 Phoenix Contact 1017519 Print terminal 6 mm² Number of pins 6 Green 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2208962 Phoenix Contact 1017519 Print terminal 6 mm² Number of pins 6 Green 50 pc(s) Piece
Description
This text is machine translated.











