• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1021056 GW PN/ASCII 2E/2DB9 Data gateway Profinet No. of inputs: 2 x No. of outputs: 2 x I/O number: 4 3

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (storage/transport): -40 °C ... 80 °C
  • Depth: 115 mm
  • Permissible air humidity (operation): 10 % ... 95% (no condensation)
  • Altitude<: 2000 m.
  • Protection class: IP20
  • Net weight: 210.9 g
  • Material housing: PA 6.6
  • Colour: grey
  • Conductor cross-section flexible max.: 2.5 mm²
  • Conductor cross-section flexible min.: 0.2 mm²
  • Conductor cross-section AWG max. 12
  • Conductor cross-section AWG min.: 24
  • Number of ports: 2
  • Connection type: RJ45 socket, shielded||D-SUB-9 plug
  • Transmission length: ≤ 100 m (twisted pair, shielded)
  • Serial transmission rate 10/100 MBit/s, auto-negotiation
Product type

Data gateway

Interfaces

Profinet

Type

GW PN/ASCII 2E/2DB9

Operating voltage

30 V DC

Max. operating temperature

+70 °C

Min. operating temperature

-40 °C

Operating temperature

-40 up to +70 °C

I/O number

4

No. of inputs

2 x

No. of outputs

2 x

Dim

(W x H) 45 mm x 99 mm

Max. current consumption

100 mA

Height

99 mm

Width

45 mm

Manufacturer part #

1021056

Interfaces

Ethernet

PROFINET

Current consumption

88 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208977 Phoenix Contact 1021056 GW PN/ASCII 2E/2DB9 Data gateway Profinet No. of inputs: 2 x No. of outputs: 2 x I/O number: 4 3

Datasheet 2208977 Phoenix Contact 1021056 GW PN/ASCII 2E/2DB9 Data gateway Profinet No. of inputs: 2 x No. of outputs: 2 x I/O number: 4 3

User & Safety Instructions

User & Safety Instructions 2208977 Phoenix Contact 1021056 GW PN/ASCII 2E/2DB9 Data gateway Profinet No. of inputs: 2 x No. of outputs: 2 x I/O number: 4 3

Description

The GW PN/ASCII... converts serial RAW or ASCII strings to PROFINET. Includes two RJ45 connectors and two D-SUB-9 connectors.

This text is machine translated.