
Technical specifications
- Adhesive strength 250 µm
- Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
- Type
LS-EMLP-V4A (60X15)
- Product type
Device markers
- Fitting type
Adhesive
- Writing area length
60 mm
- Writing area width
15 mm
- Writing area
60 x 15 mm
- Material
Steel
- Features
Printable
- Series
EMLP
- Min. temperature
-25 °C
- Max. temperature
+120 °C
- Adhesive (yes/no)
Yes
- Factory colour
Silver
- No. of markers
80
- Labels per sheet
16
- Dim
(L x W) 14.8 mm x 59.7 mm
- Halogen-free
Yes
- Content
5 pc(s)
- Dimensions
59.7 mm x 14.8 mm
- Width
59.7 mm
- Length
14.8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209001 Phoenix Contact 1031604 LS-EMLP-V4A (60X15) Device markers Fitting type: Adhesive Writing area: 60 x 15 mm Silver No. of
Datasheet 2209001 Phoenix Contact 1031604 LS-EMLP-V4A (60X15) Device markers Fitting type: Adhesive Writing area: 60 x 15 mm Silver No. of
User & Safety Instructions
User & Safety Instructions 2209001 Phoenix Contact 1031604 LS-EMLP-V4A (60X15) Device markers Fitting type: Adhesive Writing area: 60 x 15 mm Silver No. of
Description
This text is machine translated.











