
Technical specifications
- Product family: VALVETRAB MS
- IEC-TEST CLASS PV II;PV T2
- Plug type
- Message Surge Protection Faulty: Optical
- Connection type: Pluggable
- Width 17.5 mm
- Height: 52.4 mm
- Depth: 55.3 mm
- Division unit 1 TE
- Colour: Black (RAL 9005)
- Flammability class according to UL 94 V-0
- Material housing PA 6.6-FR; PBT-FR
- DIRECTION OF ACTION (L+)-PE & (L-)-PE & (L+)-(L-)
- Nominal surge current In (8/20) µs: 20 kA (4x (5x In | 120 s) | 30 min)
- Response time TA ≤ 25 ns
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -40 °C ... 85 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Altitude: ≤ 3000 m (amsl)
- Standards/regulations: IEC 61643-31
- Note: 2018
- Mounting type: On base element
- EN type T2
- Power supply system IEC DC
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- CTI value of material: 600
- PA 6.6-FR;PBT-FR
- Material group: I
- PROTECTION PATHS (DC+) - (DC-);(DC+) - G;(DC-) - G
- Standby power consumption PC: ≤ 250 MVA
- Maximum Surge current Imax (8/20) µs 40 kA
- Protection level Up: ≤ 2.5 kV
- Ures residual voltage: ≤ 1.9 kV (at 3 kA);≤ 2.1 kV (at 5 kA);≤ 2.2 kV (at 10 kA);≤ 2.5 kV (at 15 kA);≤ 2.7 kV (at 20 kA);≤ 2.9 kV (at 30 kA);≤ 3 kV (at 40 kA)
- Permissible air humidity (operation): 5 % ... 95 %.
- Shock (operation): 30g (half-sine / 11 ms / 3x ±X, ±Y, ±Z)
- Vibration (operation): 5g (5-500 Hz / 2.5 h / XYZ)
- UL specifications: UL specifications
- Power distribution system DC PV
- SPD type 1CA
- Nominal voltage: 1500 V/DC
- General: General
- Additional technical data: Additional technical data
- Short circuit resistance (SCCR) 50 kA
- Nominal leakage surge current In:10 kA
- Maximum continuous voltage MCOV 1500 V DC
- Nominal voltage protection VPR 4 kV
- Mounting location: Interior
- Location of the separator: Internal
- Accessibility: Accessible
- SPD failure behavior: OCFM (separation fault behavior)
- DC side protection circuit (DC): Protective circuit DC side (DC)
- Highest continuous voltage UCPV 750 V DC
- Short-circuit resistance ISCPV 2000 A.
- OPEN CIRCUIT VOLTAGE UOCSTC: ≤ 625 V DC
- Continuous operating current ICPV < 350 µA
- Distance to active and grounded parts: 8 mm
- Product type
Surge protection plug
- Surge protection for
PV systems
- Leakage current
40 kA
- Nominal voltage
1500 V DC
- Type
Connector
IP20
- Manufacturer part #
1033727
- Type
2
- Dim
(W x H x D) 17.5 x 52.4 x 55.3 mm
- Width
17.5 mm
- Height
52.4 mm
- Depth
55.3 mm
- Content
3 pc(s)
- Packaging type
Package
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562098 Phoenix Contact 1033727 VAL-MS 1500DC-PV-ST Surge protection plug Surge protection for: PV systems 40 kA Package 3 pc(s)
User & Safety Instructions
User & Safety Instructions 3562098 Phoenix Contact 1033727 VAL-MS 1500DC-PV-ST Surge protection plug Surge protection for: PV systems 40 kA Package 3 pc(s)
Description
Replacement plugs in 3 packaging for PV conductor combinations of the VAL-MS 1500DC-PV family...
This text is machine translated.
This text is machine translated.










