
Technical specifications
- Packaging type
Piece
- Product type
Dual port terminal
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- Factory colour
Black
- Nominal current
22 A
- Nominal current - rounded value
22 A
- Nominal voltage
500 V
- Manufacturer part #
1037087
- Content
50 pc(s)
- Type
PTTBS 2,5 BK
- Dim
(W x H x D) 5.2 x 78 x 55 mm
- Width
5.2 mm
- Height
78 mm
- Flammability rating
V0
- Depth
55 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3561968 Phoenix Contact 1037087 Dual port terminal Push-in connector Black 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3561968 Phoenix Contact 1037087 Dual port terminal Push-in connector Black 50 pc(s) Piece










