• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1042281 SOL-SC-3ST-0-DC-2MPPT-1011SE Generator junction box

1/9
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IP65 rating
  • Ambient temperature (operation): -20 °C - +55 °C.
  • Cover/door material: Polycarbonate (transparent)
  • Number of string inputs: 3 (per MPP tracker)
  • Current per string: 12 A.
  • Number of outputs: 1 (per MPP tracker)
  • Number of MPP trackers supported: 2
  • Type of cable entry: SUNCLIX
  • Cable cross-section String input: 2.5 mm² - 6 mm²
  • Cable cross-section output: 6 mm² - 16 mm²
Product type

Generator junction box

Dim

(W x H x D) 361 x 254 x 111 mm

Content

1 pc(s)

Width

361 mm

Height

254 mm

Depth

111 mm

System voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209017 Phoenix Contact 1042281 SOL-SC-3ST-0-DC-2MPPT-1011SE Generator junction box

User & Safety Instructions

User & Safety Instructions 2209017 Phoenix Contact 1042281 SOL-SC-3ST-0-DC-2MPPT-1011SE Generator junction box

Description

Standard-compliant switching device combination thanks to the application of DIN EN 61439.

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.