
1/6
Image similar
24 V/DC
DC/DC converter
18 V DC
24 V DC
18 V/DC - 32 V DC
32 V DC
5 A
5 A
Fixed voltage
24 V DC
Screws
(L x W x H) 125 x 36 x 130 mm
0.6 kg
24 V DC
+70 °C
+60 °C
-25 °C
1046800
1 pc(s)
1600000 h
DC-to-DC converter
36 mm
130 mm
125 mm
IP20
+85 °C
-40 °C
QUINT4-PS/24DC/24DC/5/SC
92.2 %
yes
Datasheet 2209025 Phoenix Contact 1046800 DC/DC converter 24 V DC 5 A Content 1 pc(s)
Datasheet 2209025 Phoenix Contact 1046800 DC/DC converter 24 V DC 5 A Content 1 pc(s)
User & Safety Instructions 2209025 Phoenix Contact 1046800 DC/DC converter 24 V DC 5 A Content 1 pc(s)