
Technical specifications
- Cover plate required: No.
- Number of clamping points per level: 7
- Design of electrical connection 1: Other
- Design of electrical connection 2: Other
- Rated current In:17.5 A.
- Flammability class of insulation material according to UL94: V0
- Floors bridged: Yes
- Material of the insulating body: Other
- Packaging type
Piece
- Product type
Distribution block
- Features
NS 32/35 rail mount
- Connection
Push-in connector
- Number of pins
7
- Factory colour
Yellow
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
450 V
- Manufacturer part #
1047471
- Content
20 pc(s)
- Type
PTFIX 4/6X1,5 YE
- Dim
(W x H x D) 19 x 21.6 x 17.7 mm
- Width
19 mm
- Height
21.6 mm
- Flammability rating
V0
- Connector colour
Yellow
- Depth
17.7 mm
- Rated voltage
450 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562263 Phoenix Contact 1047471 Distribution block Push-in connector Yellow 20 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3562263 Phoenix Contact 1047471 Distribution block Push-in connector Yellow 20 pc(s) Piece
Description
Distributor block, basic terminal with infeed, nominal voltage: 450 V, nominal current: 17.5 A, number of connections: 7, connection type: Push-in connection , tap, cross-section : 0.2 mm² - 6 mm², collective connection, rated cross-section: 4 mm², cross-section: 0.14 mm² - 2.5 mm², mounting type: Snap-on mounting rail adapter, direct mounting with flange, flying, color: Yellow
This text is machine translated.
This text is machine translated.










