• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1054543 PG socket CAT6A socket IP20, IP00 Grey

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material casing: PBT
  • Ambient temperature (operation): -5 °C - +50 °C.
  • Connection type: screw terminals.
  • AWG single-wire max. 12
  • Connection cross-section: 4 mm²
  • Weight: 96.1 g
  • Material: Die-cast zinc, nickel-plated (RJ45)
  • Mounting instructions: Shield connection: Threaded pin M4, tightening torque: 0.8 Nm - 1 Nm
Product type

PG socket

Light bulb features

CAT6A socket

Outlets

1

Nominal current

16 A

Mounting type

Socket

Factory colour

Grey

IP20

IP00

Dim

(L x W x H) 87.5 x 50.7 x 43 mm

Length

87.5 mm

Width

50.7 mm

Height

43 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2209056 Phoenix Contact 1054543 PG socket CAT6A socket IP20, IP00 Grey

Datasheet 2209056 Phoenix Contact 1054543 PG socket CAT6A socket IP20, IP00 Grey

User & Safety Instructions

User & Safety Instructions 2209056 Phoenix Contact 1054543 PG socket CAT6A socket IP20, IP00 Grey

Description

Earthing contact socket-outlet, plastic, for France, incl. RJ45 gender changer (socket/socket, shielded) CAT6A

This text is machine translated.