
Technical specifications
- Width: 26.65 mm
- Height: 26.65 mm
- Depth: 0.80 mm
- Colour: Silver
- Flammability class according to UL 94: V0
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -40 °C ... 120 °C
- Standards/regulations EN 45545-2
- Mounting type: Glue
- Text field: Text field
- Text field width 27 mm
- Text field height 27 mm
- Material base element: PC
- Test specification: DIN EN 61010-1 (VDE 0411-1):2002-08;DIN EN 62208 (VDE 0660-511):2012-06 (in parts)
- Result: Test passed
- Recommended ambient temperature (storage/transport): 23°C.
- Recommended humidity (storage/transport): 50%
- Ingredients: Silicon and halogen-free
- UV resistance: UV resistance
- Test duration 96 h
- Fire protection for rail vehicles (DIN EN 45545-2) R22: HL 1 - HL 3
- Fire protection for rail vehicles (DIN EN 45545-2) R23: HL 1 - HL 3
- Fire protection for rail vehicles (DIN EN 45545-2) R24: HL 1 - HL 3
- Standards: Standards
- WIPING RESISTANCE DIN EN 61010-1 (VDE 0411-1)
- Application area: Siemens: Shield carrier SIRIUS ACT 3SU
- Labelling: Labelling
- Identification technology: Thermal transfer, UV-LED technology, laser direct labeling
- Drums are smear-proof and resistant to marking
- Type
UCT4-EMLP (27X27) SR
- Product type
Label
- Fitting type
Adhesive
- Writing area length
27 mm
- Writing area width
27 mm
- Writing area
27 x 27 mm
- Factory colour
Silver
- Dim
(W x H) 26.65 mm x 26.65 mm
- Type
Blank, thermal transfer, UV-LED technology, laser direct labeling
- Content
10 pc(s)
- Width
26.65 mm
- Height
26.65 mm
- Case material
Plastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562310 Phoenix Contact 1056554 UCT4-EMLP (27X27) SR Label Fitting type: Adhesive Writing area: 27 x 27 mm Silver 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3562310 Phoenix Contact 1056554 UCT4-EMLP (27X27) SR Label Fitting type: Adhesive Writing area: 27 x 27 mm Silver 10 pc(s)
Description
This text is machine translated.










