• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1065795 Connector Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector

Factory colour

Black

Mounting type

Front panel

IP66

Max. ambient temperature

105 °C

Min. ambient temperature

-40 °C

Height

37.6 mm

Length

51.6 mm

Width

37.6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452735 Phoenix Contact 1065795 Connector Black

User & Safety Instructions

User & Safety Instructions 3452735 Phoenix Contact 1065795 Connector Black