
Technical specifications
- Suitable for wire cross-section of without wire-end sleeves: 0.5-4 mm²
- Multiple wire cross-section that can be connected: 0.5-4 mm²
- Number of power contacts: 0
- Number of control contacts: 1
- Design of electrical connection: Crimp connection
- Dimensioning surge voltage: 0.8 kV
- Rated current In:16 A.
- Operating temperature 40 to +85 oC
- Flammability class of insulation material according to UL94: V0
- Diameter of plug contact 2.5 mm
- Contact version: Socket
- Contact insert without contacts: Yes
- Min Number of mating cycles: 500
- With wire protection: No.
- With ground wire: No.
- Number of poles: 1
- Surrounding temperature 85-85 °C
- Pollution level 3
- Material of the contact coating: Gold
- Material of the contact insert: Thermoplastic
- Contact material: Other copper alloys
- Material of the connector insert: Thermoplastic
- Over voltage category III
- Type
HC-M-01-COAX-CK2,5-50-F
- Product type
Connector
- Connector type
Socket
- Total no. of pins
1
- Content
1 pc(s)
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Leading contact (PE)
No
- Contact material
Gold
- Cable Ø (max.)
9.5 mm
- Cable Ø up to
3 mm
- Case material
Thermoplastic
- Manufacturer part #
1066959
- Insulation material
Thermoplastic
- Cable Ø range
3 - 9.5 mm
- Number of pins
1
- Height
15.5 mm
- Depth
45.9 mm
- max. cross section
4 mm²
- Min. cross section
0.5 mm²
- Cross-section range
0.5 - 4 mm²
- Pin diameter
2.5 mm
- Packaging type
Piece
- Rated voltage
48 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3562768 Phoenix Contact 1066959 Connector Socket Total number of pins: 1 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3562768 Phoenix Contact 1066959 Connector Socket Total number of pins: 1 1 pc(s) Piece
Description
Connector, number of poles: 1, power contacts: 0, control contacts: 1, jack, Crimp connection, 48 V, 16 A, 0.5 mm² ... 4 mm², cable external diameter:3 mm ... 9.5 mm, application: COAX, 50 Ω
This text is machine translated.
This text is machine translated.










