
Technical specifications
- Width: 26.65 mm
- Height: 12.40 mm
- Depth: 0.70 mm
- Colour: White (RAL 9010)
- Flammability class according to UL 94: V0
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -40 °C ... 120 °C
- Standards/regulations EN 45545-2
- Mounting type: Lock
- Text field: Text field
- Text field width 27 mm
- Text field height 12.5 mm
- Material base element: PC
- Test specification: DIN EN 61010-1 (VDE 0411-1):2011-07;DIN EN 62208 (VDE 0660-511):2012-06 (in parts)
- Result: Test passed
- Process: Artificial irradiation.
- Recommended ambient temperature (storage/transport): 23°C.
- Recommended humidity (storage/transport): 50%
- Ingredients: Silicon and halogen-free
- UV resistance: UV resistance
- Test duration 96 h
- Fire protection for rail vehicles (DIN EN 45545-2) R22: HL 1 - HL 3
- Fire protection for rail vehicles (DIN EN 45545-2) R23: HL 1 - HL 3
- Fire protection for rail vehicles (DIN EN 45545-2) R24: HL 1 - HL 3
- Standards: Standards
- WIPING RESISTANCE DIN EN 61010-1 (VDE 0411-1)
- Application area: Siemens: Shield carrier SIRIUS ACT 3SU
- Labelling: Labelling
- Identification technology: Thermal transfer
- Drums are smear-proof and resistant to marking
- Isopropanol
- [CAS No. 67-63-0]: Test passed
- N-Hexane
- [CAS No. 110-54-3]: Test passed
- Water + petroleum ether
- [CAS No. 64742-82-1]: Test passed
- Type
UCT4-EMP (27X12,5)
- Product type
Label
- Fitting type
Latch
- Writing area length
12.5 mm
- Writing area width
27 mm
- Writing area
12.5 x 27 mm
- Factory colour
White
- Dim
(L x W x H) 12.4 x 26.65 x 12.40 mm
- Type
Blank, thermal transfer
- Content
10 pc(s)
- Width
26.65 mm
- Height
12.40 mm
- Length
12.4 mm
- Case material
Plastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563047 Phoenix Contact 1073985 UCT4-EMP (27X12,5) Label Fitting type: Latch Writing area: 12.5 x 27 mm White 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3563047 Phoenix Contact 1073985 UCT4-EMP (27X12,5) Label Fitting type: Latch Writing area: 12.5 x 27 mm White 10 pc(s)
Description
Plastic plate, mat, white, unlabeled, labeled with: Bluemark E.CARD, Bluemark ID COLOR, Bluemark ID, THERMOMARK PRIME 2.0, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, TOPMARK NEO, TOPMARK LASER, MOUNTED TYPE: SNAP IN, Text field height 12.5 mm, text field width 27 mm
This text is machine translated.
This text is machine translated.










